MM3508A01RRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3563B13RRE

Digi-Key Part Number
2508-MM3563B13RRETR-ND - Tape & Reel (TR)
2508-MM3563B13RRECT-ND - Cut Tape (CT)
2508-MM3563B13RREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3563B13RRE
Description
IC, MULTI CELL, SECOND PROTECTIO
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SSON-6A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Mitsumi Electric Company Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 3
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
SSON-6A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
2,999 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.01000$2.01
10$1.80700$18.07
25$1.70440$42.61
100$1.45210$145.21
250$1.36352$340.88
500$1.19306$596.53
1,000$0.98854$988.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.92036$2,761.08
6,000$0.88628$5,317.68
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2508-MM3563B13RRETR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MM3563B05RREMitsumi Electric Company Ltd2,9992508-MM3563B05RRECT-ND$2.01000Parametric Equivalent