
MM3508B09RRE | ||
---|---|---|
Digi-Key Part Number | 2508-MM3508B09RRETR-ND - Tape & Reel (TR) 2508-MM3508B09RRECT-ND - Cut Tape (CT) 2508-MM3508B09RREDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3508B09RRE | |
Description | IC, MULTI CELL, SECOND PROTECTIO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SSON-6A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Mitsumi Electric Company Ltd | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage, Short Circuit | |
Interface | Serial | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | SSON-6A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MM3508 Series Datasheet |
HTML Datasheet | MM3508 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
10 | $2.00700 | $20.07 |
25 | $1.89360 | $47.34 |
100 | $1.61350 | $161.35 |
250 | $1.51500 | $378.75 |
500 | $1.32562 | $662.81 |
1,000 | $1.09838 | $1,098.38 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02263 | $3,067.89 |
6,000 | $0.98475 | $5,908.50 |
Attribute | Description |
---|---|
Other Names | 2508-MM3508B09RRETR |
Standard Package | 3,000 |