
MM3474F05VBE | ||
---|---|---|
Digi-Key Part Number | 2508-MM3474F05VBETR-ND - Tape & Reel (TR) 2508-MM3474F05VBECT-ND - Cut Tape (CT) 2508-MM3474F05VBEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3474F05VBE | |
Description | IC, MULTI CELL, BATTERY PROTECTI | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer TSOP-20D | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mitsumi Electric Company Ltd | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | TSOP-20D | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MM3474 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.91000 | $39.10 |
25 | $3.69680 | $92.42 |
100 | $3.20380 | $320.38 |
250 | $3.03956 | $759.89 |
500 | $2.72738 | $1,363.69 |
1,000 | $2.32500 | $2,325.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.32500 | $4,650.00 |
Attribute | Description |
---|---|
Other Names | 2508-MM3474F05VBETR |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MM3474G05VBE | Mitsumi Electric Company Ltd | 1,999 | 2508-MM3474G05VBECT-ND | $4.35000 | Parametric Equivalent |
MM3474F03VBE | Mitsumi Electric Company Ltd | 1,941 | 2508-MM3474F03VBECT-ND | $4.35000 | Parametric Equivalent |