
MM3220C03NRH | ||
---|---|---|
Digi-Key Part Number | 2508-MM3220C03NRHTR-ND - Tape & Reel (TR) 2508-MM3220C03NRHCT-ND - Cut Tape (CT) 2508-MM3220C03NRHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3220C03NRH | |
Description | IC, TWO CELL, BATTERY PROTECTION | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26A | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Mitsumi Electric Company Ltd | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MM3320 Series Datasheet |
HTML Datasheet | MM3320 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.65900 | $16.59 |
25 | $1.56560 | $39.14 |
100 | $1.33380 | $133.38 |
250 | $1.25240 | $313.10 |
500 | $1.09584 | $547.92 |
1,000 | $0.90799 | $907.99 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84537 | $2,536.11 |
6,000 | $0.81406 | $4,884.36 |
Attribute | Description |
---|---|
Other Names | 2508-MM3220C03NRHTR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MM3220AA1NRH | Mitsumi Electric Company Ltd | 1,394 | 2508-MM3220AA1NRHCT-ND | $1.85000 | Parametric Equivalent |
MM3220H15NRH | Mitsumi Electric Company Ltd | 2,900 | 2508-MM3220H15NRHCT-ND | $1.85000 | Parametric Equivalent |