MM3220AA1NRH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3220AA1NRH

Digi-Key Part Number
2508-MM3220AA1NRHTR-ND - Tape & Reel (TR)
2508-MM3220AA1NRHCT-ND - Cut Tape (CT)
2508-MM3220AA1NRHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3220AA1NRH
Description
IC, TWO CELL, BATTERY PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-26A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Mitsumi Electric Company Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Fault Protection
Over Current, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
1,394 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.85000$1.85
10$1.65900$16.59
25$1.56560$39.14
100$1.33380$133.38
250$1.25240$313.10
500$1.09584$547.92
1,000$0.90799$907.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.84537$2,536.11
6,000$0.81406$4,884.36
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2508-MM3220AA1NRHTR
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MM3220C03NRHMitsumi Electric Company Ltd2,9162508-MM3220C03NRHCT-ND$1.85000Parametric Equivalent
MM3220H15NRHMitsumi Electric Company Ltd2,9002508-MM3220H15NRHCT-ND$1.85000Parametric Equivalent