New at DigiKey
Image for ZXF90-3-723-E+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXF90-3-723-E+

DigiKey Part Number
3157-ZXF90-3-723-E+-ND
Manufacturer
Manufacturer Product Number
ZXF90-3-723-E+
Description
3X MULTIPLIER, 40 TO 72 GHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier 5G, SATCOM 40GHz ~ 72GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Function
Frequency Multiplier
Frequency
40GHz ~ 72GHz
RF Type
5G, SATCOM
Secondary Attributes
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$780.00000$780.00
10$741.60100$7,416.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.