
ZX75BP-135-S+ | |
---|---|
DigiKey Part Number | 3157-ZX75BP-135-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-135-S+ |
Description | LUMPED LC BPF, 120-150 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 135MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 3.5dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 135MHz Center | |
Bandwidth | 30MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
10 | $77.26600 | $772.66 |