ZVBP-4000-S+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVBP-4000-S+

Digi-Key Part Number
3157-ZVBP-4000-S+-ND
Manufacturer
Manufacturer Product Number
ZVBP-4000-S+
Description
CAVITY BPF, 3997 - 4003 MHZ
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 6MHz Bandwidth 6.5dB Module, SMA Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
Package
Tray
Product Status
Active
Frequency
4GHz Center
Bandwidth
6MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
6.5dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
2.389" L x 0.800" W (60.69mm x 20.32mm)
Height (Max)
1.101" (27.96mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8548.00.0000
9 In Stock

All prices are in USD
Tray
QtyUnit PriceExt Price
1$416.10000$416.10
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names3157-ZVBP-4000-S+
Standard Package10