ZVBP-25875-K+

DigiKey Part Number
3157-ZVBP-25875-K+-ND
Manufacturer
Manufacturer Product Number
ZVBP-25875-K+
Description
RF FILTER BANDPASS 25.875GHZ MOD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.875GHz Center Frequency Band Pass RF Filter (Radio Frequency) 350MHz Bandwidth 3dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
25.875GHz Center
Bandwidth
350MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
3.937" L x 0.630" W (100.00mm x 16.00mm)
Height (Max)
0.335" (8.50mm)
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$756.49000$756.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.