cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVBP-1200-S+

DigiKey Part Number
3157-ZVBP-1200-S+-ND
Manufacturer
Manufacturer Product Number
ZVBP-1200-S+
Description
BANDPASS FLTR / SMA / ROHS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB SMA In line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
1.2GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.1dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
5.618" L x 0.921" W (142.70mm x 23.40mm)
Height (Max)
3.124" (79.34mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$722.01200$7,220.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.