
ZMSCQ-2-180BR+ | |
|---|---|
DigiKey Part Number | 3157-ZMSCQ-2-180BR+-ND |
Manufacturer | |
Manufacturer Product Number | ZMSCQ-2-180BR+ |
Description | PWR SPLTR CMBD /SMA/R BKT ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 120 MHz ~ 180 MHz Isolation (Min) 15dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 120 MHz ~ 180 MHz | |
Specifications | Isolation (Min) 15dB, 4° Imbalance (Max) | |
Size / Dimension | 1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $92.77100 | $927.71 |

