ZLSS252-100W-S+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLSS252-100W-S+

DigiKey Part Number
3157-ZLSS252-100W-S+-ND
Manufacturer
Manufacturer Product Number
ZLSS252-100W-S+
Description
SS LPF, DC - 2.5 GHZ, 50
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Frequency Low Pass RF Filter (Radio Frequency) 2.5GHz Bandwidth 0.4dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
-
Bandwidth
2.5GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.4dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
1.941" L x 0.669" W (49.30mm x 17.00mm)
Height (Max)
0.648" (16.47mm)
In-Stock: 10
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$532.60000$532.60
10$517.41900$5,174.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.