ZLSS-3R2G-S+

DigiKey Part Number
3157-ZLSS-3R2G-S+-ND
Manufacturer
Manufacturer Product Number
ZLSS-3R2G-S+
Description
RF FILTER LOW PASS 3.2GHZ MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Frequency
3.2GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
0.900" L x 0.700" W (22.86mm x 17.78mm)
Height (Max)
0.650" (16.51mm)
In-Stock: 2
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$303.52000$303.52
10$288.33700$2,883.37
25$285.30200$7,132.55
Manufacturers Standard Package