New Product
Image for ZDSS-7G10G-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDSS-7G10G-S+

DigiKey Part Number
3157-ZDSS-7G10G-S+-ND
Manufacturer
Manufacturer Product Number
ZDSS-7G10G-S+
Description
SUSPENDED SUBSTRATE DIPLEXER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diplexer 0Hz ~ 7.5GHz / 10.5GHz ~ 20GHz Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
0Hz ~ 7.5GHz / 10.5GHz ~ 20GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
12.0dB / 12.0dB
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$462.72000$462.72
10$420.51900$4,205.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.