
ZCDC20-5R263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZCDC20-5R263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZCDC20-5R263-S+ |
Description | 20 DB DIRECTIONAL CPLR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 26.5GHz 20 ± 1.7dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 26.5GHz | |
Coupling Factor | 20 ± 1.7dB | |
Applications | General Purpose | |
Insertion Loss | 1.2dB | |
Power - Max | 20W | |
Isolation | - | |
Return Loss | 22dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,229.28800 | $22,292.88 |

