
ZABDC20-322H-S+ | |
|---|---|
DigiKey Part Number | 3157-ZABDC20-322H-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZABDC20-322H-S+ |
Description | 20.5 DB BI-DC, 1700 - 3200 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler DCS, PCS, UMTS 1.7GHz ~ 3.2GHz 20 ± 1dB, 20.5 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 3.2GHz | |
Coupling Factor | 20 ± 1dB, 20.5 ± 1dB | |
Applications | DCS, PCS, UMTS | |
Insertion Loss | - | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.09000 | $260.09 |
| 10 | $256.82000 | $2,568.20 |
| 25 | $253.58120 | $6,339.53 |

