TC4-6TG2+

DigiKey Part Number
3157-TC4-6TG2+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC4-6TG2+
Description
1:4 CORE & WIRE TRANSFORMER, 1.5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Balun 1.5MHz ~ 600MHz 1:4 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
1.5MHz ~ 600MHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
-
Insertion Loss (Max)
3dB
Return Loss (Min)
9.91dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.66250$3,325.00
Manufacturers Standard Package