
TC4-6T-75X+ | |
---|---|
DigiKey Part Number | 3157-TC4-6T-75X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4-6T-75X+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 0.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 600kHz ~ 600MHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 600kHz ~ 600MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | 8dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.59601 | $3,192.02 |