TC2-112G2+

DigiKey Part Number
3157-TC2-112G2+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC2-112G2+
Description
1:0.5 CORE & WIRE TRANSFORMER, 2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Balun 2MHz ~ 1.1GHz 25:50 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
2MHz ~ 1.1GHz
Impedance - Unbalanced/Balanced
25:50
Phase Difference
-
Insertion Loss (Max)
2.0dB
Return Loss (Min)
13.17dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.07500$4,150.00
Manufacturers Standard Package