TC16-1TX+

DigiKey Part Number
3157-TC16-1TX+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC16-1TX+
Description
1:16 CORE & WIRE TRANSFORMER, 20
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Balun 20MHz ~ 300MHz 1:16 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
20MHz ~ 300MHz
Impedance - Unbalanced/Balanced
1:16
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
4.34dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.73750$3,475.00
Manufacturers Standard Package