TC1.33-1T-75X+

DigiKey Part Number
3157-TC1.33-1T-75X+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1.33-1T-75X+
Description
1:1.33 CORE & WIRE TRANSFORMER,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Balun 3MHz ~ 500MHz 1:1.33 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
3MHz ~ 500MHz
Impedance - Unbalanced/Balanced
1:1.33
Phase Difference
Insertion Loss (Max)
2.0dB
Return Loss (Min)
20.21dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.52500$3,050.00
Manufacturers Standard Package