T1-6T+

DigiKey Part Number
3157-T1-6T+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1-6T+
Description
1:1 XFMR, 0.015 - 300 MHZ, 50
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Balun 15kHz ~ 300MHz 1:1 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
15kHz ~ 300MHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
-
Insertion Loss (Max)
3.0dB
Return Loss (Min)
-
Package / Case
6-SMD, Flat Leads
Mounting Type
Surface Mount
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$12.70200$127.02
Manufacturers Standard Package