SYPS-2-282-75+ | |
---|---|
DigiKey Part Number | 3157-SYPS-2-282-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYPS-2-282-75+ |
Description | RF PWR DVDR 5MHZ-2.75GHZ 8SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 2.75 GHz Isolation (Min) 18dB, 6° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 5 MHz ~ 2.75 GHz | |
Specifications | Isolation (Min) 18dB, 6° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $27.24005 | $5,448.01 |
400 | $26.10000 | $10,440.00 |