
SBTC-2-107550X+ | |
|---|---|
DigiKey Part Number | 3157-SBTC-2-107550X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBTC-2-107550X+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 6° Imbalance (Max) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 6° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) | |
Package / Case | 6-SMD, No Lead, 5 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.52002 | $7,040.04 |

