SBTC-2-10-75+ | |
---|---|
DigiKey Part Number | 3157-SBTC-2-10-75+TR-ND - Tape & Reel (TR) 3157-SBTC-2-10-75+CT-ND - Cut Tape (CT) 3157-SBTC-2-10-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTC-2-10-75+ |
Description | RF PWR DVDR 10MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 21dB, 5° Imbalance (Max) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 10 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 21dB, 5° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) | |
Package / Case | 6-SMD, No Lead, 5 Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.94000 | $5.94 |
20 | $5.38800 | $107.76 |
50 | $5.08800 | $254.40 |
100 | $4.63200 | $463.20 |
200 | $4.42800 | $885.60 |
500 | $4.27202 | $2,136.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.81600 | $3,816.00 |
2,000 | $3.66250 | $7,325.00 |