RHP-290+

DigiKey Part Number
3157-RHP-290+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHP-290+
Description
RF FILTER HI PASS 1.765GHZ 8SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.765GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.67GHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.765GHz Center
Bandwidth
2.67GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.350" L x 0.350" W (8.89mm x 8.89mm)
Height (Max)
0.100" (2.54mm)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$15.15000$3,030.00
Manufacturers Standard Package