PSA-5455+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA-545+

Digi-Key Part Number
3157-PSA-545+TR-ND - Tape & Reel (TR)
3157-PSA-545+CT-ND - Cut Tape (CT)
3157-PSA-545+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSA-545+
Description
IC RF AMP CELL 50MHZ-4GHZ SC70-6
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 4GHz SC-70-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
50MHz ~ 4GHz
P1dB
20.5dBm
Gain
10.4dB
Noise Figure
1.7dB
RF Type
Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN
Voltage - Supply
3V
Current - Supply
80mA
Test Frequency
3GHz ~ 4GHz
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.26000$3.26
10$2.91500$29.15
50$2.62360$131.18
100$2.39030$239.03
500$1.93556$967.78
1,000$1.63240$1,632.40
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.37500$2,750.00
Additional Resources
AttributeDescription
Other Names
3157-PSA-545+CT
3157-PSA-545+DKR
3157-PSA-545+TR
Standard Package2,000