PMA2-252LN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA2-162LN+

Digi-Key Part Number
3157-PMA2-162LN+TR-ND - Tape & Reel (TR)
3157-PMA2-162LN+CT-ND - Cut Tape (CT)
3157-PMA2-162LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA2-162LN+
Description
IC AMP GPS 700MZ-1.6GHZ MC1631
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Amplifier IC GPS, GSM, Radar, LTE 700MHz ~ 1.6GHz MC1631-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
700MHz ~ 1.6GHz
P1dB
19.9dBm
Gain
18.8dB
Noise Figure
0.8dB
RF Type
GPS, GSM, Radar, LTE
Voltage - Supply
3.8V ~ 4.2V
Current - Supply
55mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
MC1631-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
906 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.10000$5.10
10$4.55800$45.58
50$4.10220$205.11
100$3.73760$373.76
500$3.02652$1,513.26
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.19420$2,194.20
2,000$2.15000$4,300.00