PLP-250+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP-5+

DigiKey Part Number
3157-PLP-5+-ND
Manufacturer
Manufacturer Product Number
PLP-5+
Description
LUMPED LC LPF, DC - 5 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tube
Part Status
Active
Frequency
6MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
0.785" L x 0.385" W (19.94mm x 9.78mm)
Height (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$26.89000$26.89
10$25.81000$258.10
25$25.32000$633.00
50$24.78000$1,239.00
100$24.73750$2,473.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.