
PHA-22H+ | |
---|---|
DigiKey Part Number | 3157-PHA-22H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHA-22H+ |
Description | IC RF AMP CATV 50MHZ-3GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 3GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 3GHz | |
P1dB | 22.5dBm | |
Gain | 11.6dB | |
Noise Figure | 2.8dB | |
RF Type | CATV | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 22mA | |
Test Frequency | 50MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4.9x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.56001 | $30,240.04 |