K5-GALI+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA-105+

Digi-Key Part Number
3157-PGA-105+TR-ND - Tape & Reel (TR)
3157-PGA-105+CT-ND - Cut Tape (CT)
3157-PGA-105+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA-105+
Description
IC RF AMP CATV 40MZ-2.6GHZ SOT89
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 40MHz ~ 2.6GHz SOT-89
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
40MHz ~ 2.6GHz
P1dB
20.9dBm
Gain
15.9dB
Noise Figure
2.1dB
RF Type
CATV, DBS, LTE, MMDS, Wireless LAN
Voltage - Supply
4.8V ~ 5.2V
Current - Supply
63mA
Test Frequency
40MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
5,449 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.07000$4.07
10$3.63000$36.30
50$3.26740$163.37
100$2.97700$297.70
500$2.41066$1,205.33
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.71250$1,712.50