NCS1-23+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS3-272+

Digi-Key Part Number
3157-NCS3-272+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS3-272+
Description
1:3 LTCC TRANSFORMER, 2250 - 272
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Balun 2.25GHz ~ 2.725GHz 1:3 0805 (2012 Metric), 6 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Frequency Range
2.25GHz ~ 2.725GHz
Impedance - Unbalanced/Balanced
1:3
Phase Difference
Insertion Loss (Max)
1.0dB
Return Loss (Min)
14.18dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.4035
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.89040$890.40
Additional Resources
AttributeDescription
Other Names3157-NCS3-272+TR
Standard Package1,000