MTX2-73+

MDB-44H+

Digi-Key Part Number
3157-MDB-44H+TR-ND - Tape & Reel (TR)
3157-MDB-44H+CT-ND - Cut Tape (CT)
3157-MDB-44H+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
MDB-44H+
Supplier
Description
IC MIX 10GHZ-40GHZ UP/DN DQ1225
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Mixer IC ISM, VSAT Up/Down Converter 10GHz ~ 40GHz DQ1225
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
ISM, VSAT
Frequency
10GHz ~ 40GHz
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
DQ1225
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$16.06000$16.06
10$13.42000$134.20
50$12.86420$643.21
100$11.33440$1,133.44
Tape & Reel (TR)
QtyUnit PriceExt Price
500$9.27506$4,637.53
1,000$8.21502$8,215.02
Additional Resources
AttributeDescription
Other Names
3157-MDB-44H+DKR
3157-MDB-44H+TR
3157-MDB-44H+CT
Standard Package500