K1-ERASM+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAR-2SM+

Digi-Key Part Number
3157-MAR-2SM+TR-ND - Tape & Reel (TR)
3157-MAR-2SM+CT-ND - Cut Tape (CT)
3157-MAR-2SM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAR-2SM+
Description
IC RF AMP CELLULAR 0HZ-2GHZ 4SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Amplifier IC Cellular, PCN 0Hz ~ 2GHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
0Hz ~ 2GHz
P1dB
7dBm
Gain
11dB
Noise Figure
3.7dB
RF Type
Cellular, PCN
Voltage - Supply
5V
Current - Supply
25mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
413 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.02000$3.02
10$2.73100$27.31
50$2.43800$121.90
100$2.19420$219.42
500$1.70660$853.30
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.15000$1,150.00
Additional Resources
AttributeDescription
Other Names
3157-MAR-2SM+CT
3157-MAR-2SM+DKR
3157-MAR-2SM+TR
Standard Package1,000