LVA-123+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVA-123+

Digi-Key Part Number
3157-LVA-123+TR-ND - Tape & Reel (TR)
3157-LVA-123+CT-ND - Cut Tape (CT)
3157-LVA-123+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVA-123+
Description
IC RF AMP LTE 10MHZ-12GHZ 8QFN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 12GHz 8-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
10MHz ~ 12GHz
P1dB
17.2dBm
Gain
8.1dB
Noise Figure
5.9dB
RF Type
LTE, MMDS, Wireless LAN
Voltage - Supply
4.8V ~ 5.2V
Current - Supply
52mA
Test Frequency
50MHz
Mounting Type
Surface Mount
Package / Case
8-VQFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
403 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.74000$10.74
10$9.84100$98.41
50$8.94640$447.32
100$8.05180$805.18
500$6.70980$3,354.90
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$5.35303$5,353.03
2,000$5.27500$10,550.00