LFCG-1000+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-630+

Digi-Key Part Number
3157-LFCG-630+TR-ND - Tape & Reel (TR)
3157-LFCG-630+CT-ND - Cut Tape (CT)
3157-LFCG-630+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-630+
Description
LTCC LOW PASS FILTER, DC - 630 M
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
780MHz Low Pass Ceramic Filter 50Ohm 0805 (2012 Metric), 8 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
780MHz
Impedance
50Ohm
Insertion Loss
2.1dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.73000$6.73
10$5.68700$56.87
50$4.75880$237.94
100$4.64280$464.28
500$3.36604$1,683.02
1,000$3.24996$3,249.96
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$2.91502$11,660.08
8,000$2.73750$21,900.00