K2-GAT+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEE-49+

Digi-Key Part Number
3157-LEE-49+TR-ND - Tape & Reel (TR)
3157-LEE-49+CT-ND - Cut Tape (CT)
3157-LEE-49+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEE-49+
Description
IC RF AMP CELL 0HZ-5GHZ FG873
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 5GHz FG873
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
0Hz ~ 5GHz
P1dB
16.7dBm
Gain
7.8dB
Noise Figure
5.5dB
RF Type
Cellular, PCS
Voltage - Supply
4.2V ~ 5.3V
Current - Supply
65mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
FG873
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
672 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.84000$4.84
10$4.32000$43.20
50$3.88760$194.38
100$3.54200$354.20
500$2.86814$1,434.07
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.03750$2,037.50
Additional Resources
AttributeDescription
Other Names
3157-LEE-49+TR
3157-LEE-49+DKR
3157-LEE-49+CT
Standard Package1,000