K2-GAT+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEE-29+

Digi-Key Part Number
3157-LEE-29+TR-ND - Tape & Reel (TR)
3157-LEE-29+CT-ND - Cut Tape (CT)
3157-LEE-29+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEE-29+
Description
IC RF AMP CELL 0HZ-8GHZ FG873
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz FG873
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
0Hz ~ 8GHz
P1dB
11.9dBm
Gain
10.6dB
Noise Figure
5.5dB
RF Type
Cellular, PCS
Voltage - Supply
3.2V ~ 4V
Current - Supply
40mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
FG873
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
618 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.26000$3.26
10$2.91500$29.15
50$2.62360$131.18
100$2.39030$239.03
500$1.93556$967.78
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.37500$1,375.00
Additional Resources
AttributeDescription
Other Names
3157-LEE-29+CT
3157-LEE-29+DKR
3157-LEE-29+TR
Standard Package1,000