
LAVI-22VH+ | |
|---|---|
DigiKey Part Number | 3157-LAVI-22VH+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAVI-22VH+ |
Description | TRPL BAL MIX, RF/LO 525-2400 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCS 425MHz ~ 2.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, PCS | |
Frequency | 425MHz ~ 2.2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.06000 | $2,806.00 |
| 200 | $26.88750 | $5,377.50 |

