KSX2-24+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSX2-24+

Digi-Key Part Number
3157-KSX2-24+TR-ND - Tape & Reel (TR)
3157-KSX2-24+CT-ND - Cut Tape (CT)
3157-KSX2-24+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
KSX2-24+
Supplier
Description
2X SMT MULTIPLIER, OUTPUT FREQ 1
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF IC Frequency Multiplier General Purpose 10GHz ~ 20GHz - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Frequency Multiplier
Frequency
10GHz ~ 20GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$12.64000$12.64
10$11.44000$114.40
50$10.53640$526.82
100$9.63330$963.33
Tape & Reel (TR)
QtyUnit PriceExt Price
500$7.10000$3,550.00
Additional Resources
AttributeDescription
Other Names
3157-KSX2-24+CT
3157-KSX2-24+DKR
3157-KSX2-24+TR
Standard Package500