K1-ERASM+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-51SM+

Digi-Key Part Number
3157-ERA-51SM+TR-ND - Tape & Reel (TR)
3157-ERA-51SM+CT-ND - Cut Tape (CT)
3157-ERA-51SM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-51SM+
Description
IC RF AMP CELLULAR 0HZ-4GHZ 4SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 4GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
0Hz ~ 4GHz
P1dB
18.3dBm
Gain
14.5dB
Noise Figure
4dB
RF Type
Cellular, CATV, DBS, PCS, WLAN
Voltage - Supply
4.2V ~ 4.8V
Current - Supply
65mA
Test Frequency
100MHz
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.72000$6.72
10$6.15600$61.56
50$5.59680$279.84
100$5.03710$503.71
500$4.19760$2,098.80
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.30000$3,300.00
Additional Resources
AttributeDescription
Other Names
3157-ERA-51SM+CT
3157-ERA-51SM+TR
3157-ERA-51SM+DKR
Standard Package1,000