KAT-0+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQY-3-453+

DigiKey Part Number
3157-EQY-3-453+TR-ND - Tape & Reel (TR)
3157-EQY-3-453+CT-ND - Cut Tape (CT)
3157-EQY-3-453+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQY-3-453+
Description
RF FILTER 6TDFN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 6-TDFN Exposed Pad
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
-
Bandwidth
-
Filter Type
-
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.89000$29.89
20$28.74000$574.80
50$27.01020$1,350.51
100$26.11020$2,611.02
200$24.93750$4,987.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$24.93750$49,875.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
3157-EQY-3-453+TR
3157-EQY-3-453+DKR
3157-EQY-3-453+CT
Standard Package2,000