DBTC-9-4-75L+ | |
---|---|
DigiKey Part Number | 3157-DBTC-9-4-75L+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBTC-9-4-75L+ |
Description | RF DIR COUPLER 5MHZ-1.2GHZ 5SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV 5MHz ~ 1.2GHz 9.3 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.2GHz | |
Coupling Factor | 9.3 ± 0.5dB | |
Applications | CATV | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 37.27dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.96401 | $5,928.02 |