DBTC-16-5-75L+

DigiKey Part Number
3157-DBTC-16-5-75L+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DBTC-16-5-75L+
Description
RF DIR COUPLER 5MHZ-1.5GHZ 5SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 5MHz ~ 1.5GHz 16.8 ± 0.7dB 1W 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1.5GHz
Coupling Factor
16.8 ± 0.7dB
Applications
Cellular
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
25.41dB
Package / Case
5-SMD Module
Supplier Device Package
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.96401$5,928.02
Manufacturers Standard Package