CBP-1538J+ | |
---|---|
DigiKey Part Number | 3157-CBP-1538J+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1538J+ |
Description | RF FILT BAND PASS 1.538GHZ 11SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.538GHz Center Frequency Band Pass RF Filter (Radio Frequency) 41MHz Bandwidth 1.7dB 11-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.538GHz Center | |
Bandwidth | 41MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.660" L x 0.460" W (16.76mm x 11.68mm) | |
Height (Max) | 0.190" (4.83mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.89000 | $81.89 |
10 | $77.34000 | $773.40 |
25 | $74.11240 | $1,852.81 |