CBP-1062C+ | |
---|---|
DigiKey Part Number | 3157-CBP-1062C+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1062C+ |
Description | RF FILT BAND PASS 1.062GHZ 13SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.062GHz Center Frequency Band Pass RF Filter (Radio Frequency) 204MHz Bandwidth 2dB 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.062GHz Center | |
Bandwidth | 204MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) | |
Height (Max) | 0.225" (5.71mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.46000 | $45.46 |
10 | $43.94400 | $439.44 |
25 | $42.11240 | $1,052.81 |