New at DigiKey
BW-V2-1W54+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-V2-1W54+

DigiKey Part Number
3157-BW-V2-1W54+-ND
Manufacturer
Manufacturer Product Number
BW-V2-1W54+
Description
2 DB FIXED ATT, DC - 50000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 50 GHz 1W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
1W
Grade
-
Qualification
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
10$347.23200$3,472.32
Manufacturers Standard Package