
BW-E1-1W653+ | |
---|---|
DigiKey Part Number | 3157-BW-E1-1W653+-ND |
Manufacturer | |
Manufacturer Product Number | BW-E1-1W653+ |
Description | 1 DB FIXED ATT, DC - 65000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 65 GHz 50 Ohms 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 65 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module |

Quantity | Unit Price | Ext Price |
---|---|---|
10 | $610.11000 | $6,101.10 |