BPF-A120+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-A600+

Digi-Key Part Number
3157-BPF-A600+TR-ND - Tape & Reel (TR)
3157-BPF-A600+CT-ND - Cut Tape (CT)
3157-BPF-A600+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
BPF-A600+
Supplier
Description
RF FILTER BAND PASS 600MHZ 18SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
600MHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 2.5dB 18-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
600MHz Center
Bandwidth
200MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
18-SMD, No Lead
Size / Dimension
1.360" L x 0.730" W (34.54mm x 18.54mm)
Height (Max)
0.350" (8.89mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$47.65000$47.65
10$46.11000$461.10
50$43.03600$2,151.80
Tape & Reel (TR)
QtyUnit PriceExt Price
100$36.25000$3,625.00
Additional Resources
AttributeDescription
Other Names
3157-BPF-A600+CT
3157-BPF-A600+TR
3157-BPF-A600+DKR
Standard Package100