
BLK-18W-N+ | |
---|---|
DigiKey Part Number | 3157-BLK-18W-N+-ND |
Manufacturer | |
Manufacturer Product Number | BLK-18W-N+ |
Description | N-FEMALE TO N-MALE CONNECTORS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF IC DC Blocks General Purpose 50MHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | DC Blocks | |
Frequency | 50MHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $93.04800 | $930.48 |